200528-0151

Heilind Number:MOL200528-0151
Manufacturer:Molex
Manufacturer Number:200528-0151
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 15 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0151
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:15
Number of Rows:1
Contact Material:Copper Alloy
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:15
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280151
SKU:MOL200528-0151

Detailed Description

Introducing our Easy-On FFC/FPC Connector, designed for seamless connectivity in tight spaces. With a 1.00mm pitch and right-angle orientation, it offers easy installation and efficient cable management. Featuring bottom contact design and 1.90mm height, it ensures reliable performance in various applications. With 15 circuits and gold over nickel plating, it guarantees superior conductivity and durability. Operating at temperatures up to 150°C, it's suitable for demanding environments. RoHS compliant and crafted from high-quality materials, it's a dependable solution for your connectivity needs. Perfect for FFC - FPC Connectors and Cable Jumpers, Micro-Solutions.