200528-0171

Heilind Number:MOL200528-0171
Manufacturer:Molex
Manufacturer Number:200528-0171
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 17 Circuits, 150°C Operating Temperature,Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0171
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:17
Number of Rows:1
Contact Material:Copper Alloy
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:17
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280171
SKU:MOL200528-0171

Detailed Description

Enhance your connectivity with our Easy-On FFC/FPC Connector. Designed with precision, this connector features a 1.00mm pitch, FD19 Series, and right-angle orientation for seamless integration. With bottom contact and 1.90mm height, it ensures reliable performance in various applications. Boasting 17 circuits, it caters to your connectivity needs effortlessly. Operating at temperatures up to 150°C, it guarantees durability and stability. The gold over nickel plating not only enhances conductivity but also ensures longevity. Its compact design and easy-on functionality make it a versatile choice. Perfect for FFC/FPC cable types, this connector is a must-have for efficient electronic connections. Upgrade your setup with this high-quality connector, ideal for a wide range of projects.