200528-0180

Heilind Number:MOL200528-0180
Manufacturer:Molex
Manufacturer Number:200528-0180
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 18 Circuits, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0180
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:18
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:18
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280180
SKU:MOL200528-0180

Detailed Description

Easily connect your FFC/FPC cables with our 1.00mm Pitch FD19 Series Right-Angle Connector. Featuring 18 gold-plated contacts for reliable signal transmission, this connector is designed for seamless assembly with a 1.90mm height profile. Constructed with durable materials, including Liquid Crystal Polymer and phosphor bronze, it ensures long-lasting performance. With a voltage rating of 125V AC/DC and an amperage of 1A, it's suitable for various applications. Whether for industrial equipment or consumer electronics, this connector offers a secure and efficient solution for your connectivity needs. Compliance with RoHS regulations further underscores its quality and environmental responsibility. Elevate your design with the Easy-On FFC/FPC Connector.