200528-0190

Heilind Number:MOL200528-0190
Manufacturer:Molex
Manufacturer Number:200528-0190
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 19 Circuits, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0190
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:19
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:19
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280190
SKU:MOL200528-0190

Detailed Description

Introducing our Easy-On FFC/FPC Connector, designed for seamless connectivity with a 1.00mm pitch. The FD19 Series features a right-angle orientation, perfect for space-saving installations. With bottom contact and a low profile of 1.90mm, it ensures efficient PCB layout. Boasting 19 circuits, this connector offers reliable performance for your electronic projects. Constructed with high-quality materials, including phosphor bronze and liquid crystal polymer, it guarantees durability. The gold over nickel plating enhances conductivity, suitable for applications requiring a maximum voltage of 125V AC/DC and an amperage of 1A. With features like flip actuator type, PCB retention, and polarization, it ensures easy and secure assembly. Trust in the Easy-On Connector for your FFC/FPC connectivity needs.