200528-0191

Heilind Number:MOL200528-0191
Manufacturer:Molex
Manufacturer Number:200528-0191
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 19 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0191
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:19
Number of Rows:1
Contact Material:Copper Alloy
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:19
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280191
SKU:MOL200528-0191

Detailed Description

Introducing our Easy-On FFC/FPC Connector, designed for seamless connectivity in electronic applications. With a 1.00mm pitch and right-angle orientation, this FD19 Series connector features bottom contact for efficient data transmission. Boasting 19 circuits, it ensures reliable performance even in high-temperature environments, with an operating range of up to 150°C. The gold over nickel plating not only enhances durability but also provides excellent conductivity. Its low-profile design, at just 1.90mm in height, makes it ideal for space-constrained installations. Crafted from high-quality materials including liquid crystal polymer and copper alloy, this connector guarantees long-term functionality. Perfect for FFC/FPC cable assemblies, it offers easy, flip-actuated mating and can withstand up to 20 mating cycles. RoHS compliant and featuring gold termination plating, it meets the highest industry standards for environmental responsibility and performance. Whether for industrial machinery, consumer electronics, or automotive applications, the Easy-On FFC/FPC Connector delivers the connectivity solution you can trust.