200528-0201

Heilind Number:MOL200528-0201
Manufacturer:Molex
Manufacturer Number:200528-0201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 20 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0201
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:20
Number of Rows:1
Contact Material:Copper Alloy
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:20
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280201
SKU:MOL200528-0201

Detailed Description

Experience effortless connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in your electronic devices. This high-performance connector features a 1.00mm pitch and 20 circuits, ensuring reliable transmission of signals. Its right-angle, bottom contact orientation and 1.90mm height offer versatility in installation, while the gold over nickel plating guarantees optimal conductivity. With an operating temperature of 150°C, this connector is suitable for a wide range of applications. Crafted from durable materials and boasting a rating of 1A at 125V AC/DC, it ensures long-lasting performance. The Easy-On FFC/FPC Connector is the perfect solution for your connectivity needs, whether for industrial machinery, consumer electronics, or automotive systems. Upgrade your design with this essential component for seamless functionality.