200528-0211

Heilind Number:MOL200528-0211
Manufacturer:Molex
Manufacturer Number:200528-0211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 21 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0211
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:21
Number of Rows:1
Contact Material:Copper Alloy
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:21
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280211
SKU:MOL200528-0211

Detailed Description

Experience seamless connectivity with our Easy-On FFC/FPC Connector from the FD19 Series. Featuring a convenient right-angle, bottom contact design, this connector ensures effortless installation in your circuitry. With a compact 1.00mm pitch and 21 circuits, it offers high-density connectivity for your devices. The gold over nickel plating guarantees reliable performance, even in harsh environments with a 150°C operating temperature. Crafted with precision, this connector is RoHS compliant and ideal for a wide range of applications. Elevate your connectivity solutions with the Easy-On FFC/FPC Connector.