| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200528-0220 |
| Color: | Beige |
| Series: | 200528 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 125 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Contact Termination Plating: | Gold over Nickel |
| Termination Pitch: | 1 mm |
| Mated Height: | 1.9 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 2005280220 |
| SKU: | MOL200528-0220 |
200528-0220
Specifications
Detailed Description
Discover seamless connectivity with our Easy-On Beige FFC/FPC connector, designed for efficient data transmission in a variety of electronic devices. With a compact right-angle orientation and a pitch of 1mm, this connector ensures a secure and space-saving PCB mount alignment. Featuring 22 gold-plated contacts for reliable signal transfer, it offers a wide operating temperature range from -40°C to 105°C, making it suitable for diverse environmental conditions. The liquid crystal polymer housing and phosphor bronze contact material guarantee durability and performance over 20 mating cycles. RoHS compliant and with PCB retention and polarization features, this connector prioritizes both functionality and sustainability in its design, perfect for your next connectivity solution.

