200528-0221

Heilind Number:MOL200528-0221
Manufacturer:Molex
Manufacturer Number:200528-0221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 22 Circuits, 150°C Operating Temperature,Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0221
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:22
Number of Rows:1
Contact Material:Copper Alloy
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:22
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280221
SKU:MOL200528-0221

Detailed Description

Experience seamless connectivity with our Easy-On FFC/FPC Connector from the FD19 Series. Featuring a 1.00mm pitch and right-angle, bottom contact design, this connector ensures efficient data transmission in compact spaces. With 22 circuits and a high operating temperature of 150°C, it offers reliable performance in demanding environments. The gold over nickel plating guarantees optimal signal transfer, while the 1.90mm height and flip actuator type facilitate easy installation. RoHS compliant and crafted with high-quality materials like copper alloy and liquid crystal polymer, this connector is a durable solution for your connectivity needs. Ideal for FFC & FPC applications, it's a vital component for micro-solutions in various industries.