200528-0230

Heilind Number:MOL200528-0230
Manufacturer:Molex
Manufacturer Number:200528-0230
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 23 Circuits, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0230
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:23
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:23
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280230
SKU:MOL200528-0230

Detailed Description

Effortlessly connect with our Easy-On FFC/FPC Connector, designed for seamless integration in your electronic projects. With a 1.00mm pitch and right-angle orientation, it offers convenient installation. Featuring bottom contact and 23 circuits, it ensures reliable connectivity. The gold over nickel plating guarantees durability, while the 1.90mm height and phosphor bronze contact material enhance performance. Suitable for FFC/FPC cable types, it accommodates 1A current and 125V AC/DC voltage. Perfect for surface mount applications, this connector is a versatile solution for your connectivity needs.