200528-0280

Heilind Number:MOL200528-0280
Manufacturer:Molex
Manufacturer Number:200528-0280
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 28 Circuits, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0280
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:28
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:28
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280280
SKU:MOL200528-0280

Detailed Description

Make your FFC/FPC connections a breeze with our Easy-On Connector from the FD19 Series. Featuring a convenient right-angle, bottom contact design with 1.00mm pitch, this connector is perfect for space-saving applications. With 28 gold-plated contacts and a compact 1.90mm height, it ensures reliable conductivity and durability. Made from high-quality materials like Liquid Crystal Polymer and Phosphor Bronze, it can handle up to 1A of current and 125V of voltage. Designed for easy installation, it's ideal for surface mount PCB assemblies. Whether for industrial or consumer electronics, this Easy-On Connector guarantees secure and efficient FFC/FPC connections. Elevate your connectivity solutions with this essential component.