| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200890-0108 |
| Color: | Natural |
| Series: | 200890 - EdgeLock |
| Amperage: | 3 A |
| Connector Type: | EdgeLock |
| Number of Contacts: | 8 |
| Termination Method: | Straddle Mount-Edge Card |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right-Angle |
| Keying: | No |
| Component Type: | Edgecard to Wire |
| Angle: | 90° |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.6 mm |
| UL Agency Certification: | E29179 |
| Power and Signal Configuration: | 8 s - 0 p |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2008900108 |
| SKU: | MOL200890-0108 |
200890-0108
| Heilind Number: | MOL200890-0108 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200890-0108 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.00mm Pitch EdgeLock Wire-to-Board Edge Card Connector, 1.60mm PCB Thickness, Nylon, Low-Halogen, UL94-V0, 8 Circuits, Natural
More >>Specifications
Detailed Description
Enhance connectivity with our EdgeLock Connector, designed for seamless integration in electronic devices. Crafted from durable nylon with a natural finish, this component boasts a right-angle orientation and eight contacts for efficient signal transmission. With a pitch of 2mm and termination method of Straddle Mount-Edge Card, it ensures reliable performance in any application. Operating at temperatures ranging from -40 to 105°C, and compliant with RoHS standards, it guarantees both durability and environmental responsibility. Perfect for board-to-board PCB connections, this connector is a essential addition to any electronic assembly.

