| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200914-0003 |
| Color: | Black |
| Series: | 200914 - MultiCat |
| Connector Type: | MultiCat |
| Gender: | Plug |
| Number of Contacts: | 3 |
| Number of Rows: | 2 |
| Pitch: | 6.83 mm |
| Material: | PEI |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 150 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2009140003 FKB3W3P |
| SKU: | MOL200914-0003 |
200914-0003
| Heilind Number: | MOL200914-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200914-0003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MultiCat Circular Plug Housing, a versatile solution for your connectivity needs. With 3 circuits and a sleek black finish, this housing is both functional and stylish. Designed for power applications, it features a pitch of 6.83mm and operates flawlessly in temperatures ranging from -40 to 150°C. Made of durable PEI material, it guarantees long-lasting performance. Its polarized design ensures a secure connection, while the option for locking to the mating part adds an extra layer of stability. RoHS compliant and UL agency certified, you can trust in its quality and safety. Perfect for wire to wire connections, this housing is a must-have for any project requiring reliable and efficient connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 201845-0010 | MultiCat Plug Terminal, Gold over Nickel Phosphorus Plating, 16-18 AWG | ![]() |
| Molex 201846-0010 | MultiCat Receptacle Terminal, Gold over Nickel Phosphorus Plating, 16-18 AWG | ![]() |


