201021-0170

Heilind Number:MOL201021-0170
Manufacturer:Molex
Manufacturer Number:201021-0170
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Slim-Grid Header, 20 Circuits, Through Hole, Right-Angle, Shrouded, 0.38µm Gold (Au) Plated, 1.60mm Tail Length, with Peg, Tube, Lead-Free

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201021-0170
Color:Black
Series:201021 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Tail Length:1.6 mm
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:20
Mating Cycles:500
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:201021-0170 2010210170 201021
SKU:MOL201021-0170