201022-0204

Heilind Number:MOL201022-0204
Manufacturer:Molex
Manufacturer Number:201022-0204
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Slim-Grid Header, 4 Circuits, Through Hole, Vertical, Shrouded, 0.76µm Gold (Au) Plated, 1.60mm Tail Length, Tube, Lead-Free

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201022-0204
Color:Black
Series:201022 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:1.6 mm
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:201022-0204 2010220204 201022
SKU:MOL201022-0204