| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201173-0018 |
| Color: | Black |
| Series: | 201173 - Slim-Grid |
| Amperage: | 1.4 A |
| Connector Type: | Slim-Grid |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 1.27 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2011730018 |
| SKU: | MOL201173-0018 |
201173-0018
| Heilind Number: | MOL201173-0018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201173-0018 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Slim-Grid Header, 18 Circuits, Surface Mount, Right-Angle, Shrouded, 0.05µm Gold (Au) Plated, Tube, Lead-Free
More >>Specifications
Detailed Description
Introducing the Slim-Grid Header, a sleek and efficient solution for your connectivity needs. With 18 circuits and a surface mount design, this right-angle header offers seamless integration onto your board. The shrouded construction ensures secure connections, while the 0.05µm Gold (Au) plating guarantees optimal conductivity. Made of durable materials and lead-free, it meets high industry standards for performance and safety. Perfect for board-to-board applications, this header is reliable and versatile. Upgrade your setup with the Slim-Grid Header today.

