| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201173-0022 |
| Color: | Black |
| Series: | 201173 - Slim-Grid |
| Amperage: | 1.4 A |
| Connector Type: | Slim-Grid |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 1.27 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2011730022 |
| SKU: | MOL201173-0022 |
201173-0022
Specifications
Detailed Description
Introducing our Slim-Grid Header, a meticulously crafted surface-mount connector for seamless board-to-board applications. Featuring 22 circuits in a sleek right-angle design, this connector ensures efficient signal transmission with its copper alloy contacts plated in 0.05µm gold (Au). Its compact pitch of 1.27mm and high current rating of 1.4A make it ideal for various electronic setups, while its durable liquid crystal polymer construction guarantees reliability. With a voltage rating of 125V AC and operating temperature range, this connector is suitable for diverse environments. RoHS compliant and lead-free, it aligns with modern environmental standards. Perfect for demanding PCB layouts, this Slim-Grid Header offers exceptional performance and longevity, backed by UL and CSA certifications for quality assurance.

