| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201173-0106 |
| Color: | Black |
| Series: | 201173 - Slim-Grid |
| Amperage: | 1.4 A |
| Connector Type: | Slim-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 1.27 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2011730106 |
| SKU: | MOL201173-0106 |
201173-0106
| Heilind Number: | MOL201173-0106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201173-0106 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Slim-Grid Header, 6 Circuits, Surface Mount, Right-Angle, Shrouded, 0.38µm Gold (Au) Plated, Tube, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Slim-Grid Header, featuring six circuits for efficient power distribution. Designed for surface mounting at a right angle, this sleek black connector boasts a shrouded construction and 0.38µm Gold (Au) plating for optimal performance. With a current rating of 1.4A and a voltage tolerance of 125V AC, it ensures reliable operation in various applications. The contact material, copper alloy, guarantees durability, while the liquid crystal polymer body offers excellent strength. Its compact pitch of 1.27mm and orientation flexibility make it versatile for different setups. Ideal for board-to-board connections, this header is a dependable solution for your electronic projects. With UL and CSA certifications, you can trust in its quality and compliance with industry standards. Upgrade your system with this high-quality PCB connector.

