201173-0110

Heilind Number:MOL201173-0110
Manufacturer:Molex
Manufacturer Number:201173-0110
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Slim-Grid Header, 10 Circuits, Surface Mount, Right-Angle, Shrouded, 0.38µm Gold (Au) Plated, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-0110
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:10
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011730110
SKU:MOL201173-0110

Detailed Description

Enhance your PCB connections with our Slim-Grid Header, featuring 10 circuits in a right-angle, surface mount configuration. The shrouded design offers added protection, while the 0.38µm Gold (Au) plating ensures reliable conductivity. With a 1.27mm pitch and 1.4A rating, this connector is suitable for various applications. Constructed with durable materials like Liquid Crystal Polymer, it guarantees performance even in challenging environments. Certified for quality and safety, it meets industry standards for contact material and termination plating. RoHS compliant and lead-free, it aligns with environmental regulations. Ideal for board-to-board connections, it's a crucial component in electronic assemblies. Trust in its efficiency, versatility, and longevity for your projects.