201173-0114

Heilind Number:MOL201173-0114
Manufacturer:Molex
Manufacturer Number:201173-0114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Slim-Grid Header, 14 Circuits, Surface Mount, Right-Angle, Shrouded, 0.38µm Gold (Au) Plated, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-0114
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:14
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011730114
SKU:MOL201173-0114

Detailed Description

Enhance your circuit connectivity with our Slim-Grid Header, boasting 14 circuits for efficient power transmission. This surface-mount component, featuring a right-angle orientation and shrouded design, ensures secure and streamlined installation. With a 0.38µm Gold (Au) plating on copper alloy contacts, it guarantees optimal conductivity. Its compact pitch of 1.27mm and high amperage rating of 1.4A make it suitable for various applications, while its 125V AC voltage capacity offers versatility. Crafted with durable materials like Liquid Crystal Polymer, this header is designed for reliability. Lead-free and compliant with industry standards, it is environmentally conscious. Perfect for board-to-board connections, it offers ease of use with features like polarized mating and mating guides. Suitable for a wide range of PCB connector needs, this header is a dependable choice for your projects.