201173-0120

Heilind Number:MOL201173-0120
Manufacturer:Molex
Manufacturer Number:201173-0120
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Slim-Grid Header, 20 Circuits, Surface Mount, Right-Angle, Shrouded, 0.38µm Gold (Au) Plated, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-0120
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:20
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011730120
SKU:MOL201173-0120

Detailed Description

Introducing our Slim-Grid Header, designed for streamlined connectivity in electronic applications. With 20 circuits and a surface mount right-angle configuration, this header offers efficient and secure attachment. Featuring shrouded housing and 0.38µm gold plating, it ensures reliable performance over 500 mating cycles. Lead-free and RoHS compliant, this connector is environmentally friendly. Its compact design, with a 1.27mm pitch, is perfect for space-constrained PCB layouts. Constructed with high-quality materials, including liquid crystal polymer and copper alloy contacts, it guarantees durability and conductivity. UL and CSA agency certifications further attest to its quality and safety standards. Ideal for board-to-board connections, this slim-grid header is a versatile solution for modern electronic assemblies.