201173-0124

Heilind Number:MOL201173-0124
Manufacturer:Molex
Manufacturer Number:201173-0124
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Slim-Grid Header, 24 Circuits, Surface Mount, Right-Angle, Shrouded, 0.38µm Gold (Au) Plated, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-0124
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:24
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:24
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011730124
SKU:MOL201173-0124

Detailed Description

Enhance your PCB connectivity with our Slim-Grid Header, boasting 24 circuits in a sleek surface-mount design. Featuring right-angle orientation and shrouded for added protection, this component is meticulously plated with 0.38µm gold for optimal conductivity. Crafted with copper alloy contacts and liquid crystal polymer, it ensures durability and performance. With a pitch of 1.27mm and capability for 1.4A at 125V AC, it's a reliable choice for various applications. RoHS compliant and lead-free, it meets industry standards for environmental responsibility. Perfect for board-to-board connections, this header guarantees secure and efficient linking for your electronic systems.