201173-0208

Heilind Number:MOL201173-0208
Manufacturer:Molex
Manufacturer Number:201173-0208
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Slim-Grid Header, 8 Circuits, Surface Mount, Right-Angle, Shrouded, 0.76µm Gold (Au) Plated, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-0208
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011730208
SKU:MOL201173-0208

Detailed Description

Enhance your PCB connectivity with this Slim-Grid Header featuring 8 circuits for seamless integration. Designed for surface mount applications, its right-angle orientation ensures efficient space utilization. The shrouded design, with a 0.76µm Gold (Au) plating, guarantees optimal signal transmission. With a high amperage rating of 1.4 A and voltage capacity of 125 V AC, it offers reliable performance. Made of durable materials like Liquid Crystal Polymer, it's suitable for a wide operating temperature range. This lead-free header is compliant with industry standards, ensuring quality and safety. Perfect for Board to Board connections, it's a essential component for your electronic projects.