201173-0214

Heilind Number:MOL201173-0214
Manufacturer:Molex
Manufacturer Number:201173-0214
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Slim-Grid Header, 14 Circuits, Surface Mount, Right-Angle, Shrouded, 0.76µm Gold (Au) Plated, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-0214
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:14
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011730214
SKU:MOL201173-0214

Detailed Description

Enhance board-to-board connectivity with our Slim-Grid Header. Featuring 14 gold-plated circuits, this surface-mount component ensures reliable performance in compact systems. The right-angle, shrouded design, with matte tin termination, guarantees secure and efficient connections. With a voltage rating of 125V AC and an amperage of 1.4A, it's ideal for various applications. Constructed with durable materials and meeting stringent quality standards, this lead-free header offers longevity and compliance assurance. Perfect for PCB layouts requiring high-density signal routing, it's a dependable choice for professionals in need of top-tier connectivity solutions.