201173-0216

Heilind Number:MOL201173-0216
Manufacturer:Molex
Manufacturer Number:201173-0216
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Slim-Grid Header, 16 Circuits, Surface Mount, Right-Angle, Shrouded, 0.76µm Gold (Au) Plated, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-0216
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:16
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:16
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011730216
SKU:MOL201173-0216

Detailed Description

Introducing our Slim-Grid Header, a sleek and efficient solution for your circuitry needs. With 16 circuits, this surface mount connector offers seamless connectivity in a right-angle, shrouded design. Boasting 0.76µm Gold (Au) plating, it ensures reliable performance and durability. Perfect for space-saving applications, it features a pitch of 1.27mm and can handle a maximum voltage of 125V AC. Crafted with high-quality materials such as Liquid Crystal Polymer and Copper Alloy, it guarantees optimal conductivity. RoHS compliant and lead-free, it meets the latest environmental standards. Ideal for Board to Board connections, this header is a versatile choice for various electronic assemblies. Trust in its LR19980 and E29179 certifications for quality assurance. Whether for industrial or consumer use, this PCB Pin Header is a must-have component for your projects.