201173-0220

Heilind Number:MOL201173-0220
Manufacturer:Molex
Manufacturer Number:201173-0220
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Slim-Grid Header, 20 Circuits, Surface Mount, Right-Angle, Shrouded, 0.76µm Gold (Au) Plated, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-0220
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:20
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011730220
SKU:MOL201173-0220

Detailed Description

Enhance your PCB connectivity with our Slim-Grid Header. Designed for optimal performance, this surface-mount connector features 20 circuits in a right-angle, shrouded configuration, ensuring secure and efficient connections. With a contact material of copper alloy and 0.76µm gold plating, it offers reliable conductivity and durability. Meeting stringent quality standards, including UL and CSA certifications, this header guarantees safe operation. Its compact design, with a pitch of 1.27mm, is ideal for space-constrained applications. Whether for industrial or commercial use, trust in the exceptional performance of our Slim-Grid Header for seamless board-to-board connections.