201173-1004

Heilind Number:MOL201173-1004
Manufacturer:Molex
Manufacturer Number:201173-1004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Slim-Grid Header, 4 Circuits, Surface Mount, Right-Angle, Shrouded, 0.05µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-1004
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:4
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Tube
Pick and Place:Vacuum Pick-Up Tape
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:4
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011731004
SKU:MOL201173-1004

Detailed Description

Enhance your PCB connectivity with our Slim-Grid Header, featuring four circuits for efficient power distribution. Designed for surface mount installation with a right-angle orientation, this connector ensures a secure and reliable connection. The shrouded design and gold-plated contacts with a 0.05µm thickness offer enhanced durability and signal integrity. With pick-and-place polyimide tape for easy assembly, this header is perfect for high-volume production. Its lead-free construction and compliance with RoHS regulations make it an environmentally friendly choice. Trust in our Slim-Grid Header for seamless board-to-board connections in your electronic assemblies.