201173-1012

Heilind Number:MOL201173-1012
Manufacturer:Molex
Manufacturer Number:201173-1012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Slim-Grid Header, 12 Circuits, Surface Mount, Right-Angle, Shrouded, 0.05µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-1012
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:12
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Pick and Place:Vacuum Pick-Up Tape
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:12
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011731012
SKU:MOL201173-1012

Detailed Description

Enhance your circuit connectivity with our Slim-Grid Header, featuring 12 surface-mount, right-angle contact points meticulously plated with 0.05µm Gold for optimal conductivity. This sleek black component, part of our Slim-Grid series, is designed for efficient board-to-board connections, with a low-profile 1.27mm pitch and a high amperage rating of 1.4A at 125V AC. Crafted from durable materials like Liquid Crystal Polymer, it ensures reliable performance even in demanding environments. The shrouded design offers added protection, and with pick-and-place polyimide tape for easy assembly, it's a versatile solution for various applications. Trust in our quality engineering for seamless integration and long-lasting durability.