201173-1014

Heilind Number:MOL201173-1014
Manufacturer:Molex
Manufacturer Number:201173-1014
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Slim-Grid Header, 14 Circuits, Surface Mount, Right-Angle, Shrouded, 0.05µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-1014
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Pick and Place:Vacuum Pick-Up Tape
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:14
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011731014
SKU:MOL201173-1014

Detailed Description

Enhance your PCB connectivity with our Slim-Grid Header, featuring 14 circuits for seamless integration. Designed for surface mount applications, this right-angle header boasts a shrouded construction with 0.05µm Gold (Au) plating, ensuring reliable performance. The inclusion of Pick-and-Place Polyimide Tape simplifies assembly, while the lead-free composition aligns with modern environmental standards. With a pitch of 1.27mm and a current rating of 1.4A, this connector is suitable for a wide range of projects. Whether you're a professional engineer or hobbyist, our Slim-Grid Header offers precision and durability in every application. Elevate your PCB design with this essential component.