201173-1108

Heilind Number:MOL201173-1108
Manufacturer:Molex
Manufacturer Number:201173-1108
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Slim-Grid Header, 8 Circuits, Surface Mount, Right-Angle, Shrouded, 0.38µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-1108
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Tube
Pick and Place:Vacuum Pick-Up Tape
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:8
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011731108
SKU:MOL201173-1108

Detailed Description

Enhance your circuitry with this Slim-Grid Header, featuring 8 circuits for seamless connectivity. Designed for surface mount installation at a right angle, this header ensures a secure and efficient connection. The shrouded design and 0.38µm Gold (Au) plating offer both protection and enhanced conductivity. Conveniently packaged with pick-and-place polyimide tape, this header is lead-free and offers a maximum amperage of 1.4 A. With a pitch of 1.27 mm and an operating voltage of 125 V AC, it's suitable for a variety of applications. Crafted from durable materials like Liquid Crystal Polymer, it guarantees long-lasting performance. UL and CSA agency certifications ensure quality and compliance with standards. Perfect for board-to-board connections, this header is a reliable choice for your PCB assembly needs.