201173-1118

Heilind Number:MOL201173-1118
Manufacturer:Molex
Manufacturer Number:201173-1118
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Slim-Grid Header, 18 Circuits, Surface Mount, Right-Angle, Shrouded, 0.38µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-1118
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:18
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Pick and Place:Vacuum Pick-Up Tape
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:18
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011731118
SKU:MOL201173-1118

Detailed Description

Enhance your PCB connectivity with our Slim-Grid Header, featuring 18 circuits for efficient signal transmission. Designed for surface mount installation at a right angle, this sleek black component ensures a secure fit in your assembly. With a contact pitch of 1.27mm and 0.38µm gold plating, it guarantees reliable conductivity at up to 125V AC and 1.4A. The shrouded design, along with pick-and-place polyimide tape, simplifies handling during assembly. Crafted from durable materials like liquid crystal polymer, this header is built to last, with a matte tin termination for optimal soldering performance. UL and CSA certified for quality assurance, it's a dependable choice for your board-to-board connection needs.