201173-1208

Heilind Number:MOL201173-1208
Manufacturer:Molex
Manufacturer Number:201173-1208
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Slim-Grid Header, 8 Circuits, Surface Mount, Right-Angle, Shrouded, 0.76µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-1208
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Pick and Place:Vacuum Pick-Up Tape
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011731208
SKU:MOL201173-1208

Detailed Description

Introducing our Slim-Grid Header, designed for seamless surface mount installation with 8 circuits in a right-angle configuration. Featuring shrouded housing and 0.76µm Gold (Au) plating, this connector ensures reliable conductivity. The pick-and-place polyimide tape simplifies assembly, while the lead-free construction complies with environmental standards. With a pitch of 1.27mm and a maximum voltage rating of 125V AC, it's ideal for various PCB applications. Made of durable Liquid Crystal Polymer, it offers excellent performance even in demanding environments. UL and CSA agency certifications guarantee quality and safety. Whether for board-to-board connections or other applications, this connector is a versatile solution.