201173-1212

Heilind Number:MOL201173-1212
Manufacturer:Molex
Manufacturer Number:201173-1212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Slim-Grid Header, 12 Circuits, Surface Mount, Right-Angle, Shrouded, 0.76µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-1212
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:12
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Pick and Place:Vacuum Pick-Up Tape
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011731212
SKU:MOL201173-1212

Detailed Description

Enhance your PCB connectivity with our Slim-Grid Header, featuring 12 circuits for efficient signal transmission. This surface mount component, with a right-angle orientation and shrouded design, ensures secure and space-saving installation. With a 0.76µm Gold (Au) Plating, it guarantees reliable conductivity. The inclusion of Pick-and-Place Polyimide Tape simplifies assembly processes. Meeting stringent standards for amperage, voltage, and contact material, this header is a dependable choice for various applications. Its durable construction, high mating cycle capacity, and lead-free composition make it environmentally friendly and long-lasting. Designed for optimal performance, it is a valuable addition to your connector system.