201173-1214

Heilind Number:MOL201173-1214
Manufacturer:Molex
Manufacturer Number:201173-1214
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Slim-Grid Header, 14 Circuits, Surface Mount, Right-Angle, Shrouded, 0.76µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-1214
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Tube
Pick and Place:Vacuum Pick-Up Tape
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:14
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011731214
SKU:MOL201173-1214

Detailed Description

Enhance your circuit connections with this Slim-Grid Header, featuring 14 surface mount circuits in a right-angle, shrouded design for secure and efficient installations. With a 0.76µm Gold (Au) Plated finish, it ensures reliable conductivity while the Pick-and-Place Polyimide Tape simplifies assembly. Perfect for board-to-board applications, this header boasts a durable construction of Liquid Crystal Polymer, suitable for a wide operating temperature range. Its lead-free design meets environmental standards, and with keying and locking features, it guarantees proper alignment and secure mating. UL and CSA agency certifications provide peace of mind, making it a dependable choice for your PCB connector needs.