| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201195-6000 |
| Series: | 201195 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 250 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | .7 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | .7 µm |
| Wire Size: | .126 - .34 mm², 22 AWG, 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Wire Insulation Diameter: | 1.25 - 1.6 mm |
| Part Aliases: | 2011956000 |
| SKU: | MOL201195-6000 |
201195-6000
| Heilind Number: | MOL201195-6000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201195-6000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire-to-board connections with our high-quality Spot-On Crimp Terminal. Designed for a secure and durable fit, this female terminal features matte tin plating and is suitable for use with 22-26 AWG wire sizes. With a current rating of 3A and a voltage capacity of 250V AC/DC, it ensures reliable signal transmission in various applications. The copper alloy construction and crimp or compression termination method guarantee optimal conductivity and longevity. RoHS compliant and featuring a mating cycle of 30, this terminal is a dependable choice for your connectivity needs. Available in reel packaging, it is convenient for large-scale projects. Upgrade your connectors with this essential component.

