201196-2224

Heilind Number:MOL201196-2224
Manufacturer:Molex
Manufacturer Number:201196-2224
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 22 Circuits, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201196-2224
Color:Blue
Series:201196 - Spot-On
Connector Type:Spot-On
Gender:Receptacle
Number of Contacts:22
Number of Rows:2
Pitch:2 mm
Material:PBT
Keying:Yes
Packaging:Bag
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Spot-On Header Link:201197
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:2011962224
SKU:MOL201196-2224

Detailed Description

Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing. Designed for efficient signal transmission, this housing features a 2.00mm pitch and dual-row configuration with 22 circuits. The vibrant blue color not only adds a pop of style but also aids in quick identification. Crafted from durable PBT material, it ensures reliable performance in various applications. With keying for added security, each connection is stable and secure. Packaged in a convenient bag, it's easy to store and access. Operating within a wide temperature range, this housing is suitable for diverse environmental conditions. Polarized to mate correctly, it guarantees a proper connection every time. With a locking feature to secure it to mating parts, you can trust in its stability. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in wire-to-board setups, this housing is a crucial component for your connectivity needs.