201196-2241

Heilind Number:MOL201196-2241
Manufacturer:Molex
Manufacturer Number:201196-2241
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 24 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201196-2241
Color:Black
Series:201196 - Spot-On
Connector Type:Spot-On
Gender:Receptacle
Number of Contacts:24
Number of Rows:2
Pitch:2 mm
Material:PBT
Keying:Yes
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Spot-On Header Link:201197
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:2011962241
SKU:MOL201196-2241

Detailed Description

Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 2.00mm pitch, dual-row design, this housing accommodates 24 circuits for seamless signal transmission. Its sleek black finish adds a touch of sophistication to your assembly. Made from durable PBT material, it ensures long-lasting performance, even in demanding environments. With keying for added security and polarization for easy mating, this housing guarantees a reliable connection every time. Packaged in a convenient bag, it's ready for installation. Trust in its quality, with operating temperature range and RoHS compliance. Upgrade your connectivity with this essential component.