| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201196-2300 |
| Color: | Natural |
| Series: | 201196 - Spot-On |
| Connector Type: | Spot-On |
| Gender: | Receptacle |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2011962300 |
| SKU: | MOL201196-2300 |
201196-2300
| Heilind Number: | MOL201196-2300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201196-2300 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 30 Circuits, Natural
More >>Specifications
Detailed Description
Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. This dual-row receptacle features a 2.00mm pitch, accommodating 30 circuits for seamless signal transmission. Crafted from durable PBT material in a natural hue, it ensures reliable performance in a wide operating temperature range. With keying for easy identification and polarization for secure mating, this connector is essential for various applications. Its convenient bag packaging and RoHS compliance further enhance its appeal, making it a must-have for any connectivity project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | 506747 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

