| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201196-2324 |
| Color: | Blue |
| Series: | 201196 - Spot-On |
| Connector Type: | Spot-On |
| Gender: | Receptacle |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Spot-On Header Link:201197 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2011962324 |
| SKU: | MOL201196-2324 |
201196-2324
Specifications
Detailed Description
Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing, designed for seamless integration in your electronic setups. Featuring a 2.00mm pitch and dual-row configuration with 32 circuits, this housing ensures efficient signal transmission. Crafted in a striking blue hue, it not only offers functionality but also adds a pop of color to your assembly. Made of durable PBT material and equipped with keying for secure mating, it guarantees reliability in your connections. With operating temperature range suitability and polarization for correct alignment, this housing is essential for your wiring needs. Packaged in a convenient bag, it's ready for use in various applications, from consumer electronics to industrial machinery. Trust in the quality and performance of our Spot-On Wire-to-Board Receptacle Housing for your connectivity requirements.

