201196-2343

Heilind Number:MOL201196-2343
Manufacturer:Molex
Manufacturer Number:201196-2343
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 34 Circuits, Yellow

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201196-2343
Color:Yellow
Series:201196 - Spot-On
Connector Type:Spot-On
Gender:Receptacle
Number of Contacts:34
Number of Rows:2
Pitch:2 mm
Material:PBT
Keying:Yes
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Spot-On Header Link:201197
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:2011962343
SKU:MOL201196-2343

Detailed Description

Easily connect wires to your board with this dual-row Spot-On Receptacle Housing. Featuring 34 circuits with a 2.00mm pitch, it ensures secure and efficient signal transmission. The vibrant yellow color adds a pop of brightness to your setup, while the PBT material guarantees durability. With keying for proper alignment, this housing is essential for maintaining a reliable connection. Suitable for various applications, it offers polarized mating and a secure lock to the corresponding header. Compliant with RoHS regulations, it's a dependable choice for your connector needs.