| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201196-4150 |
| Color: | Gray |
| Series: | 201196 - Spot-On |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Material: | Polyester |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Part Aliases: | 2011964150 |
| SKU: | MOL201196-4150 |
201196-4150
Specifications
Detailed Description
Ensure secure and reliable wire-to-board connections with this Spot-On Terminal Position Assurance (TPA) Retainer. Designed for 2.00mm pitch connectors, this gray retainer features 15 circuits, offering a sturdy grip for optimal performance. Crafted from durable polyester, it guarantees long-lasting durability, even in harsh conditions with an operating temperature range of -40 to 105 °C. Perfect for RJ connectors and components, this essential accessory provides added stability for your Ethernet and fiber optic setups, essential for maintaining signal integrity. Each package contains a single retainer for convenient use. Trust in the quality and precision of this essential component for your connectivity needs.

