| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201197-0121 |
| Color: | Black |
| Series: | 201197 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2011970121 |
| SKU: | MOL201197-0121 |
201197-0121
Specifications
Detailed Description
Elevate your wire-to-board connections with our Spot-On Header featuring a 2.00mm pitch and dual-row design for efficient connectivity. This vertical header, complete with 12 circuits, offers seamless integration with surface mount termination. Crafted with durable brass contacts and polyamide material, it ensures reliable performance in various applications. The matte tin plating not only enhances conductivity but also adds a sleek finish to the black housing. With potting capability and PCB retention, this header guarantees secure and stable assembly. RoHS compliant and designed for 250V AC/DC operation, it meets stringent quality standards for your peace of mind. Trust in this Spot-On Header for optimal signal transmission in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||

