201197-0122

Heilind Number:MOL201197-0122
Manufacturer:Molex
Manufacturer Number:201197-0122
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 12 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201197-0122
Color:Red
Series:201197 - Spot-On
Amperage:3 A
Connector Type:Spot-On
Number of Contacts:12
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2 mm
Voltage:250 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:Yes
Packaging:Embossed Tape on Reel
Pick and Place:Vacuum Pick-Up Area
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:12
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2011970122
SKU:MOL201197-0122

Detailed Description

Elevate your wire-to-board connections with this innovative Spot-On Header. Featuring a 2.00mm pitch and dual-row design, it offers 12 circuits for efficient power transmission. With potting capability and matte tin plating, it ensures durability and reliability in any application. The vibrant red color adds a touch of visual distinction, while the vertical orientation and surface mount termination method make installation a breeze. Crafted from high-quality materials including brass and polyamide, this header is designed to withstand the rigors of industrial use. RoHS compliant and boasting a 3A amperage rating, it guarantees safe and efficient performance. Perfect for PCB connectors, this Spot-On Header is a must-have for any electronics project.