201197-0124

Heilind Number:MOL201197-0124
Manufacturer:Molex
Manufacturer Number:201197-0124
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 12 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201197-0124
Color:Blue
Series:201197 - Spot-On
Amperage:3 A
Connector Type:Spot-On
Number of Contacts:12
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2 mm
Voltage:250 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:Yes
Packaging:Embossed Tape on Reel
Pick and Place:Vacuum Pick-Up Area
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:12
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2011970124
SKU:MOL201197-0124

Detailed Description

Introducing our Spot-On Wire-to-Board Header with Nail, a high-performance connectivity solution for your PCB applications. With a 2.00mm pitch and dual-row design, this header offers secure and efficient board-to-wire connections. Featuring 12 circuits and potting capability, it is ideal for demanding environments. The matte tin (Sn) plating ensures reliable conductivity, while the vibrant blue color adds a touch of visual distinction. Constructed with durable materials including brass and polyamide, and boasting a vertical orientation with keying for easy installation, this header guarantees both performance and convenience. RoHS compliant and designed for longevity, it's a top choice for your PCB connector needs.