| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201197-0140 |
| Color: | Natural |
| Series: | 201197 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2011970140 |
| SKU: | MOL201197-0140 |
201197-0140
| Heilind Number: | MOL201197-0140 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201197-0140 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 14 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Natural
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with this high-performance Spot-On Header. Featuring a 2.00mm pitch and dual-row design, it ensures secure and efficient circuitry with 14 contact points. Ideal for vertical installations, it also offers potting capability for added protection. Crafted with durable materials and matte tin plating, this connector guarantees reliable conductivity, with a maximum amperage of 3A and voltage of 250V AC/DC. Its surface mount termination method and brass contact material further enhance its durability, while features like polarization and PCB retention ensure easy and secure assembly. RoHS compliant and designed for longevity, this Spot-On Header is a top choice for PCB connectivity in various applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||

