201197-0143

Heilind Number:MOL201197-0143
Manufacturer:Molex
Manufacturer Number:201197-0143
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 14 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201197-0143
Color:Yellow
Series:201197 - Spot-On
Amperage:3 A
Connector Type:Spot-On
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2 mm
Voltage:250 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:Yes
Packaging:Embossed Tape on Reel
Pick and Place:Vacuum Pick-Up Area
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:14
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2011970143
SKU:MOL201197-0143

Detailed Description

Enhance your PCB connections with this high-performance Wire-to-Board Header. Featuring a 2.00mm pitch and dual-row design, it offers secure vertical mounting for 14 circuits. With potting capability and matte tin plating, it ensures reliable conductivity and durability. The vibrant yellow color adds a touch of visual distinction while the brass contact material and surface mount termination method guarantee efficient power transmission. With a 3A amperage, 250V AC/DC voltage rating, and operating temperature range, it's suitable for various applications. RoHS compliant and designed for easy assembly with vacuum pick-up, this Spot-On Connector is a must-have for your electronic projects.