| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201197-0161 |
| Color: | Black |
| Series: | 201197 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2011970161 |
| SKU: | MOL201197-0161 |
201197-0161
Specifications
Detailed Description
The Spot-On Wire-to-Board Header with Nail offers seamless connectivity with a 2.00mm pitch, featuring a dual row design with 16 circuits for efficient signal transmission. Designed for surface mount termination, it boasts durable construction with brass contacts and polyamide material. With a matte tin plating, it ensures reliable performance in various environments, with a maximum amperage of 3A and voltage rating of 250V AC/DC. This vertical header, in sleek black color, is suitable for applications requiring potting capability and comes in embossed tape packaging for convenient handling. Featuring keying, PCB retention, and polarization features, it guarantees secure and error-free mating. RoHS compliant and with a mating cycle of 30, it is a dependable choice for PCB connections in diverse electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||

