| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201197-0162 |
| Color: | Red |
| Series: | 201197 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2011970162 |
| SKU: | MOL201197-0162 |
201197-0162
| Heilind Number: | MOL201197-0162 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201197-0162 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 16 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with this dual-row header featuring a 2.00mm pitch and 16 circuits, ideal for vertical mounting. Designed for efficiency, it offers potting capability and boasts a durable construction with matte tin plating. The vibrant red color not only adds a pop of style but also aids in quick identification. With a current rating of 3A and voltage tolerance up to 250V AC/DC, it ensures reliable performance in various applications. Crafted from high-quality materials like brass and polyamide, it guarantees both conductivity and durability. The surface mount termination method, along with features like polarization and PCB retention, simplifies installation and maintenance. RoHS compliant and suitable for multiple mating cycles, this spot-on connector is a must-have in your PCB assembly lineup.

