201197-0184

Heilind Number:MOL201197-0184
Manufacturer:Molex
Manufacturer Number:201197-0184
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 18 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201197-0184
Color:Blue
Series:201197 - Spot-On
Amperage:3 A
Connector Type:Spot-On
Number of Contacts:18
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2 mm
Voltage:250 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:Yes
Packaging:Embossed Tape on Reel
Pick and Place:Vacuum Pick-Up Area
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:18
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2011970184
SKU:MOL201197-0184

Detailed Description

Elevate your wire-to-board connections with this high-performance Spot-On Header. Featuring a 2.00mm pitch and dual-row design, it offers secure vertical mounting for 18 circuits. Crafted with potting capability and durable brass contacts plated in Matte Tin, this header ensures reliable conductivity in demanding environments. Its blue color adds a touch of visual distinction, while keying and polarization features guarantee proper alignment during installation. Suitable for surface mount termination, it accommodates up to 3A and 250V AC/DC, making it ideal for various electronic applications. RoHS compliant and meticulously engineered, this header is a standout choice for PCB connectivity.