201197-0200

Heilind Number:MOL201197-0200
Manufacturer:Molex
Manufacturer Number:201197-0200
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 20 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201197-0200
Color:Natural
Series:201197 - Spot-On
Amperage:3 A
Connector Type:Spot-On
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2 mm
Voltage:250 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:Yes
Packaging:Embossed Tape on Reel
Pick and Place:Vacuum Pick-Up Area
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:20
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2011970200
SKU:MOL201197-0200

Detailed Description

Enhance your wire-to-board connections with this high-performance Spot-On Header. Featuring a 2.00mm pitch and dual-row design, it offers reliable vertical mounting for up to 20 circuits. With potting capability and matte tin plating, it ensures durability and efficient signal transmission. Crafted from brass and polyamide, it can handle up to 3A of power at 250V AC/DC. Its surface mount termination method and vacuum pick-up compatibility make for easy assembly. RoHS compliant and boasting 30 mating cycles, this header guarantees long-lasting quality in a natural finish. Perfect for PCB applications requiring secure and polarized connections.